
T1050H-6G | |
|---|---|
DigiKey Part Number | 497-T1050H-6G-ND |
Manufacturer | |
Manufacturer Product Number | T1050H-6G |
Description | TRIAC ALTERNISTOR 600V 10A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 50 | ¥7.16180 | ¥358.09 |
| 100 | ¥6.39440 | ¥639.44 |
| 500 | ¥5.04552 | ¥2,522.76 |
| 1,000 | ¥4.61160 | ¥4,611.60 |
| 2,000 | ¥4.24660 | ¥8,493.20 |
| 5,000 | ¥3.85173 | ¥19,258.65 |
| 10,000 | ¥3.60784 | ¥36,078.40 |

