N-Channel 600 V 66A (Tc) 446W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW72N60DM2AG

DigiKey Part Number
497-16130-5-ND
Manufacturer
Manufacturer Product Number
STW72N60DM2AG
Description
MOSFET N-CH 600V 66A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 66A (Tc) 446W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW72N60DM2AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
5508 pF @ 100 V
Packaging
Tube
Power Dissipation (Max)
446W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 33A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.75000¥75.75
30¥44.23633¥1,327.09
120¥37.31217¥4,477.46
510¥32.24082¥16,442.82
1,020¥31.01249¥31,632.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.