
STW65N80K5 | |
|---|---|
DigiKey Part Number | 497-16333-5-ND |
Manufacturer | |
Manufacturer Product Number | STW65N80K5 |
Description | MOSFET N-CH 800V 46A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 46A (Tc) 446W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW65N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3230 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 446W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 23A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.55000 | ¥134.55 |
| 30 | ¥82.54000 | ¥2,476.20 |
| 120 | ¥71.14608 | ¥8,537.53 |
| 510 | ¥65.70106 | ¥33,507.54 |

