
STW45N65M5 | |
|---|---|
DigiKey Part Number | 497-12938-5-ND |
Manufacturer | |
Manufacturer Product Number | STW45N65M5 |
Description | MOSFET N-CH 650V 35A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 210W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW45N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3375 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 19.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.73000 | ¥78.73 |
| 30 | ¥46.11333 | ¥1,383.40 |
| 120 | ¥38.95442 | ¥4,674.53 |
| 510 | ¥33.70965 | ¥17,191.92 |
| 1,020 | ¥32.62408 | ¥33,276.56 |

