N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW42N60M2-EP

DigiKey Part Number
497-STW42N60M2-EP-ND
Manufacturer
Manufacturer Product Number
STW42N60M2-EP
Description
MOSFET N-CH 600V 34A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
87mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,220
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
30¥42.85800¥1,285.74
120¥36.11025¥4,333.23
510¥31.16637¥15,894.85
1,020¥29.83847¥30,435.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.