N-Channel 950 V 38A (Tc) 450W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW40N95DK5

DigiKey Part Number
497-17223-ND
Manufacturer
Manufacturer Product Number
STW40N95DK5
Description
MOSFET N-CHANNEL 950V 38A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 38A (Tc) 450W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
STW40N95DK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3480 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
450W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
950 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.13000¥135.13
30¥82.94000¥2,488.20
120¥71.50300¥8,580.36
510¥66.08045¥33,701.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.