
STW3N170 | |
|---|---|
DigiKey Part Number | 497-16332-5-ND |
Manufacturer | |
Manufacturer Product Number | STW3N170 |
Description | MOSFET N-CH 1700V 2.6A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 2.6A (Tc) 160W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW3N170 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1700 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13Ohm @ 1.3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 30 | ¥31.38933 | ¥941.68 |
| 120 | ¥26.15650 | ¥3,138.78 |
| 510 | ¥22.32004 | ¥11,383.22 |
| 1,020 | ¥20.92059 | ¥21,339.00 |
| 2,010 | ¥20.35185 | ¥40,907.22 |


