Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW33N60M2 | |
|---|---|
DigiKey Part Number | 497-14293-5-ND |
Manufacturer | |
Manufacturer Product Number | STW33N60M2 |
Description | MOSFET N-CH 600V 26A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 26A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW33N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1781 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | ¥144.81667 | Similar |
| APT38N60BC6 | Microchip Technology | 0 | APT38N60BC6-ND | ¥233.78889 | Similar |
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | ¥331.00000 | Similar |
| FCH150N65F-F155 | onsemi | 262 | FCH150N65F-F155-ND | ¥296.00000 | Similar |
| IPW60R125CPFKSA1 | Infineon Technologies | 0 | 448-IPW60R125CPFKSA1-ND | ¥117.22500 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.86000 | ¥50.86 |
| 30 | ¥28.73833 | ¥862.15 |
| 120 | ¥23.87275 | ¥2,864.73 |
| 510 | ¥20.30447 | ¥10,355.28 |
| 1,020 | ¥19.00291 | ¥19,382.97 |
| 2,010 | ¥18.24464 | ¥36,671.73 |









