
STTH30L06W | |
|---|---|
DigiKey Part Number | 497-4411-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30L06W |
Description | DIODE STANDARD 600V 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30L06W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-247 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 30 | ¥16.62233 | ¥498.67 |
| 120 | ¥13.53758 | ¥1,624.51 |
| 510 | ¥11.27376 | ¥5,749.62 |
| 1,020 | ¥10.44712 | ¥10,656.06 |
| 2,010 | ¥9.76591 | ¥19,629.48 |
| 5,010 | ¥9.06674 | ¥45,424.37 |


