


STTH2L06 | |
|---|---|
DigiKey Part Number | 497-3548-1-ND - Cut Tape (CT) 497-3548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH2L06 |
Description | DIODE STANDARD 600V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH2L06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 85 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2L06A | STMicroelectronics | 9,978 | 497-3549-1-ND | ¥4.63000 | MFR Recommended |
| STTH2L06 | STMicroelectronics | 7,824 | 497-3548-1-ND | ¥3.97000 | Parametric Equivalent |
| 1N4005RLG | onsemi | 139,702 | 1N4005RLGOSCT-ND | ¥1.98000 | Similar |
| 1N6622 | Microchip Technology | 65 | 1N6622-ND | ¥102.80000 | Similar |
| EGP20J | onsemi | 5,332 | EGP20JCT-ND | ¥9.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.45600 | ¥24.56 |
| 100 | ¥1.55230 | ¥155.23 |
| 500 | ¥1.15994 | ¥579.97 |
| 1,000 | ¥1.03325 | ¥1,033.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.92645 | ¥1,852.90 |
| 4,000 | ¥0.83651 | ¥3,346.04 |
| 6,000 | ¥0.79064 | ¥4,743.84 |



