Mosfet Array 30V 10A 2.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 10A 2.7W Surface Mount 8-SOIC
Motor Control in Electric Vehicles

STS8DN3LLH5

DigiKey Part Number
497-10391-2-ND - Tape & Reel (TR)
497-10391-1-ND - Cut Tape (CT)
497-10391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS8DN3LLH5
Description
MOSFET 2N-CH 30V 10A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 10A 2.7W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS8DN3LLH5 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
19mOhm @ 5A, 10V
Manufacturer
STMicroelectronics
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
5.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
724pF @ 25V
Part Status
Last Time Buy
Power - Max
2.7W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4818BAlpha & Omega Semiconductor Inc.14,892785-1059-1-ND¥2,094.00000Similar
AO4822Alpha & Omega Semiconductor Inc.0AO4822-ND¥475.57900Similar
AO4822AAlpha & Omega Semiconductor Inc.0785-1060-1-ND¥1,437.00000Similar
AO4842Alpha & Omega Semiconductor Inc.9,510785-1064-1-ND¥1,712.00000Similar
AO4854Alpha & Omega Semiconductor Inc.0AO4854-ND¥344.97367Similar
In-Stock: 2,970
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/3
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥12.87600¥128.76
100¥8.75880¥875.88
500¥6.99576¥3,497.88
1,000¥6.42893¥6,428.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.81553¥14,538.82
5,000¥5.43666¥27,183.30
7,500¥5.24375¥39,328.12
12,500¥5.16875¥64,609.38
Manufacturers Standard Package