Diode 1200 V 10A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H12G2-TR

DigiKey Part Number
497-STPSC10H12G2-TR-ND - Tape & Reel (TR)
497-STPSC10H12G2-TRCT-ND - Cut Tape (CT)
497-STPSC10H12G2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10H12G2-TR
Description
DIODE SIC 1.2KV 10A D2PAK HV
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H12G2-TR Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
725pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
D2PAK HV
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC10H12G-TRSTMicroelectronics1,023497-17314-1-ND¥5.93000Parametric Equivalent
STPSC10H12G2Y-TRSTMicroelectronics944497-STPSC10H12G2Y-TRCT-ND¥6.52000Parametric Equivalent
STPSC10H12GY-TRSTMicroelectronics102497-17165-1-ND¥6.33000Parametric Equivalent
In-Stock: 908
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.00000¥44.00
10¥29.20100¥292.01
100¥20.80230¥2,080.23
500¥17.21880¥8,609.40