
STPSC10H12G-TR | |
|---|---|
DigiKey Part Number | 497-17314-2-ND - Tape & Reel (TR) 497-17314-1-ND - Cut Tape (CT) 497-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12G-TR |
Description | DIODE SIL CARB 1200V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12G-TR Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 725pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SICRB101200 | SMC Diode Solutions | 0 | 1655-SICRB101200TR-ND | ¥12.24074 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.04000 | ¥49.04 |
| 10 | ¥32.71600 | ¥327.16 |
| 100 | ¥23.44960 | ¥2,344.96 |
| 500 | ¥19.49702 | ¥9,748.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.22815 | ¥18,228.15 |
| 2,000 | ¥17.18030 | ¥34,360.60 |

