
STPS3L45AF | |
|---|---|
DigiKey Part Number | 497-14268-2-ND - Tape & Reel (TR) 497-14268-1-ND - Cut Tape (CT) 497-14268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L45AF |
Description | DIODE SCHOTTKY 45V 3A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L45AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥1.15800 | ¥11.58 |
| 100 | ¥1.00890 | ¥100.89 |
| 500 | ¥0.92700 | ¥463.50 |
| 1,000 | ¥0.91320 | ¥913.20 |
| 2,000 | ¥0.85267 | ¥1,705.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.71829 | ¥7,182.90 |
| 20,000 | ¥0.67809 | ¥13,561.80 |
| 30,000 | ¥0.65450 | ¥19,635.00 |
| 50,000 | ¥0.62925 | ¥31,462.50 |
| 100,000 | ¥0.62848 | ¥62,848.00 |



