Diode 170 V 3A Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3170AF

DigiKey Part Number
497-15318-2-ND - Tape & Reel (TR)
497-15318-1-ND - Cut Tape (CT)
497-15318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3170AF
Description
DIODE SCHOTTKY 170V 3A SMAFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 170 V 3A Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
STPS3170AF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
4 µA @ 170 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMAflat
Voltage - DC Reverse (Vr) (Max)
170 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,291
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.49000¥34.90
100¥2.23280¥223.28
500¥1.68984¥844.92
1,000¥1.51460¥1,514.60
2,000¥1.36703¥2,734.06
5,000¥1.20710¥6,035.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.10821¥11,082.10
20,000¥1.02505¥20,501.00
30,000¥0.98270¥29,481.00
50,000¥0.93511¥46,755.50
70,000¥0.90694¥63,485.80
Manufacturers Standard Package