Diode 150 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3150U

DigiKey Part Number
497-6583-2-ND - Tape & Reel (TR)
497-6583-1-ND - Cut Tape (CT)
497-6583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3150U
Description
DIODE SCHOTTKY 150V 3A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STPS3150U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
175°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
820 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR3150SB-13Diodes Incorporated20,906SBR3150SB-13DICT-ND¥10.34000Similar
In-Stock: 4,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63900¥36.39
100¥2.32970¥232.97
500¥1.76598¥882.99
1,000¥1.58404¥1,584.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.38681¥3,467.03
5,000¥1.26478¥6,323.90
7,500¥1.20259¥9,019.43
12,500¥1.13268¥14,158.50
17,500¥1.09129¥19,097.58
25,000¥1.05104¥26,276.00
Manufacturers Standard Package