


STPS30L45CG-TR | |
|---|---|
DigiKey Part Number | 497-12793-2-ND - Tape & Reel (TR) 497-12793-1-ND - Cut Tape (CT) 497-12793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L45CG-TR |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L45CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 400 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB225NS-40TL | Rohm Semiconductor | 2,286 | RB225NS-40TLCT-ND | ¥30.52000 | Similar |
| RBQ30NS45ATL | Rohm Semiconductor | 800 | 846-RBQ30NS45ATLCT-ND | ¥22.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥11.71000 | ¥117.10 |
| 100 | ¥7.92430 | ¥792.43 |
| 500 | ¥6.30042 | ¥3,150.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.77833 | ¥5,778.33 |
| 2,000 | ¥5.33919 | ¥10,678.38 |
| 3,000 | ¥5.11557 | ¥15,346.71 |
| 5,000 | ¥4.86426 | ¥24,321.30 |
| 7,000 | ¥4.71552 | ¥33,008.64 |
| 10,000 | ¥4.57095 | ¥45,709.50 |

