Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB225NS-40TL

DigiKey Part Number
RB225NS-40TLTR-ND - Tape & Reel (TR)
RB225NS-40TLCT-ND - Cut Tape (CT)
RB225NS-40TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB225NS-40TL
Description
DIODE ARRAY SCHOTT 40V 15A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RB225NS-40TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
LPDS
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,286
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.52000¥30.52
10¥19.88100¥198.81
100¥13.84560¥1,384.56
500¥11.26622¥5,633.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.43731¥10,437.31
2,000¥9.74065¥19,481.30
3,000¥9.38589¥28,157.67
5,000¥9.03497¥45,174.85
Manufacturers Standard Package