Diode 30 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS130A

DigiKey Part Number
497-3755-2-ND - Tape & Reel (TR)
497-3755-1-ND - Cut Tape (CT)
497-3755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS130A
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS130A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B130Q-13-FDiodes Incorporated4,92531-B130Q-13-FCT-ND¥15.00000Similar
In-Stock: 11,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.24100¥22.41
100¥1.41000¥141.00
500¥1.05042¥525.21
1,000¥0.93423¥934.23
2,000¥0.83624¥1,672.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.73002¥3,650.10
10,000¥0.66428¥6,642.80
15,000¥0.63078¥9,461.70
25,000¥0.59312¥14,828.00
35,000¥0.57082¥19,978.70
50,000¥0.54914¥27,457.00
Manufacturers Standard Package