
STEVAL-CBL012V1 | |
|---|---|
DigiKey Part Number | 497-14505-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL012V1 |
Description | EVAL BOARD FOR LNBH26 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LNBH26 - 2 Non-Isolated Outputs Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 16V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LNBH26 |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 2 Non-Isolated Outputs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.74000 | ¥445.74 |




