
STPMIC2LAPQR | |
|---|---|
DigiKey Part Number | 497-STPMIC2LAPQRTR-ND - Tape & Reel (TR) 497-STPMIC2LAPQRCT-ND - Cut Tape (CT) 497-STPMIC2LAPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC2LAPQR |
Description | PWR MGMT IC FOR MPU 3 BUCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 10 Output Step-Down (Buck) (3), Linear (LDO) (7) 2MHz 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Voltage/Current - Output 3 Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A |
Manufacturer STMicroelectronics | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) (3), Linear (LDO) (7) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Outputs 10 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 40-VFQFN Exposed Pad |
Voltage/Current - Output 1 Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A | Supplier Device Package 40-VFQFPN (5x5) |
Voltage/Current - Output 2 Programmable, Programmable, Programmable, 0.5V ~ 1.5V, 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.34000 | ¥32.34 |
| 10 | ¥24.39600 | ¥243.96 |
| 25 | ¥22.41160 | ¥560.29 |
| 100 | ¥20.23090 | ¥2,023.09 |
| 250 | ¥19.19068 | ¥4,797.67 |
| 500 | ¥19.05556 | ¥9,527.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.41080 | ¥52,232.40 |




