
STP76NF75 | |
|---|---|
DigiKey Part Number | 497-12619-5-ND |
Manufacturer | |
Manufacturer Product Number | STP76NF75 |
Description | MOSFET N-CH 75V 80A TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP76NF75 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 40A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 50 | ¥12.43480 | ¥621.74 |
| 100 | ¥11.20170 | ¥1,120.17 |
| 500 | ¥9.03812 | ¥4,519.06 |
| 1,000 | ¥8.34286 | ¥8,342.86 |
| 2,000 | ¥7.75838 | ¥15,516.76 |
| 5,000 | ¥7.12639 | ¥35,631.95 |
| 10,000 | ¥7.02950 | ¥70,295.00 |

