
STP20NM60 | |
|---|---|
DigiKey Part Number | 497-3184-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NM60 |
Description | MOSFET N-CH 600V 20A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 192W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20NM60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 50 | ¥29.75380 | ¥1,487.69 |
| 100 | ¥27.24800 | ¥2,724.80 |
| 500 | ¥26.17752 | ¥13,088.76 |


