


STP20NF20 | |
|---|---|
DigiKey Part Number | 497-5812-5-ND |
Manufacturer | |
Manufacturer Product Number | STP20NF20 |
Description | MOSFET N-CH 200V 18A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP20NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 50 | ¥9.27240 | ¥463.62 |
| 100 | ¥8.31050 | ¥831.05 |
| 500 | ¥6.62310 | ¥3,311.55 |
| 1,000 | ¥6.08051 | ¥6,080.51 |
| 2,000 | ¥5.62434 | ¥11,248.68 |
| 5,000 | ¥5.13089 | ¥25,654.45 |
| 10,000 | ¥4.83795 | ¥48,379.50 |


