
STP18N60M2 | |
|---|---|
DigiKey Part Number | 497-13971-5-ND |
Manufacturer | |
Manufacturer Product Number | STP18N60M2 |
Description | MOSFET N-CH 600V 13A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP18N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 791 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 50 | ¥12.43440 | ¥621.72 |
| 100 | ¥11.20140 | ¥1,120.14 |
| 500 | ¥9.03784 | ¥4,518.92 |
| 1,000 | ¥8.34260 | ¥8,342.60 |
| 2,000 | ¥7.75814 | ¥15,516.28 |
| 5,000 | ¥7.12617 | ¥35,630.85 |
| 10,000 | ¥7.02928 | ¥70,292.80 |

