
STNRG388A | |
|---|---|
DigiKey Part Number | 497-15635-5-ND |
Manufacturer | |
Manufacturer Product Number | STNRG388A |
Description | IC PWM DGTL CTLR 38TSSOP |
Customer Reference | |
Detailed Description | PWM Generator PMIC 38-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications PWM Generator | Supplier Device Package 38-TSSOP |
Current - Supply 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥51.04900 | ¥510.49 |
| 50 | ¥45.05860 | ¥2,252.93 |
| 100 | ¥43.20360 | ¥4,320.36 |
| 250 | ¥41.24520 | ¥10,311.30 |
| 500 | ¥40.06494 | ¥20,032.47 |
| 1,000 | ¥39.09349 | ¥39,093.49 |






