
EVLSTNRG-1KW | |
|---|---|
DigiKey Part Number | 497-15838-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTNRG-1KW |
Description | EVAL BOARD FOR STNRG388A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STNRG388A - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Power Controller |
Manufacturer STMicroelectronics | Utilized IC / Part STNRG388A |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,727.98000 | ¥4,727.98 |


