
STMPS2141STR | |
|---|---|
DigiKey Part Number | 497-6933-2-ND - Tape & Reel (TR) 497-6933-1-ND - Cut Tape (CT) 497-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141STR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.40960 | ¥110.24 |
| 100 | ¥3.86780 | ¥386.78 |
| 250 | ¥3.60956 | ¥902.39 |
| 500 | ¥3.45410 | ¥1,727.05 |
| 1,000 | ¥3.32609 | ¥3,326.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.16795 | ¥9,503.85 |
| 6,000 | ¥3.09057 | ¥18,543.42 |
| 9,000 | ¥3.05182 | ¥27,466.38 |
| 15,000 | ¥3.00888 | ¥45,133.20 |
| 21,000 | ¥2.98378 | ¥62,659.38 |










