
STM8S903K3T6CTR | |
|---|---|
DigiKey Part Number | 497-18866-2-ND - Tape & Reel (TR) 497-18866-1-ND - Cut Tape (CT) 497-18866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S903K3T6CTR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903K3T6CTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.60400 | ¥136.04 |
| 25 | ¥12.40800 | ¥310.20 |
| 100 | ¥11.08810 | ¥1,108.81 |
| 250 | ¥10.45924 | ¥2,614.81 |
| 500 | ¥10.08016 | ¥5,040.08 |
| 1,000 | ¥10.02980 | ¥10,029.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥9.45149 | ¥22,683.58 |
| 4,800 | ¥9.25063 | ¥44,403.02 |
| 7,200 | ¥9.15006 | ¥65,880.43 |




