
STM8S105K4T6C | |
|---|---|
DigiKey Part Number | 497-8947-ND |
Manufacturer | |
Manufacturer Product Number | STM8S105K4T6C |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105K4T6C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.90700 | ¥89.07 |
| 25 | ¥8.07440 | ¥201.86 |
| 100 | ¥7.16160 | ¥716.16 |
| 250 | ¥6.72628 | ¥1,681.57 |
| 500 | ¥6.46396 | ¥3,231.98 |
| 1,000 | ¥6.24804 | ¥6,248.04 |
| 2,500 | ¥6.02004 | ¥15,050.10 |
| 5,000 | ¥5.88265 | ¥29,413.25 |





