
STM8S103K3T6C | |
|---|---|
DigiKey Part Number | 497-8945-ND |
Manufacturer | |
Manufacturer Product Number | STM8S103K3T6C |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103K3T6C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.86500 | ¥78.65 |
| 25 | ¥7.12200 | ¥178.05 |
| 100 | ¥6.30240 | ¥630.24 |
| 250 | ¥5.91156 | ¥1,477.89 |
| 500 | ¥5.67602 | ¥2,838.01 |
| 1,000 | ¥5.48218 | ¥5,482.18 |
| 2,500 | ¥5.27752 | ¥13,193.80 |
| 5,000 | ¥5.15420 | ¥25,771.00 |




