


STM8S103K3T3C | |
|---|---|
DigiKey Part Number | 497-11580-ND |
Manufacturer | |
Manufacturer Product Number | STM8S103K3T3C |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103K3T3C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.48100 | ¥154.81 |
| 25 | ¥14.13840 | ¥353.46 |
| 100 | ¥12.66470 | ¥1,266.47 |
| 250 | ¥11.96108 | ¥2,990.27 |
| 500 | ¥11.53730 | ¥5,768.65 |
| 1,000 | ¥11.18831 | ¥11,188.31 |
| 2,500 | ¥10.81993 | ¥27,049.82 |
| 5,000 | ¥10.59788 | ¥52,989.40 |




