Parametric Equivalent

STM8S103F3M6TR | |
|---|---|
DigiKey Part Number | 497-18851-2-ND - Tape & Reel (TR) 497-18851-1-ND - Cut Tape (CT) 497-18851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F3M6TR |
Description | IC MCU 8BIT 8KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F3M6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SO |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S903F3M6TR | STMicroelectronics | 0 | 497-19403-1-ND | ¥17.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.20700 | ¥132.07 |
| 25 | ¥12.03400 | ¥300.85 |
| 100 | ¥10.74900 | ¥1,074.90 |
| 250 | ¥10.13640 | ¥2,534.10 |
| 500 | ¥9.76706 | ¥4,883.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.46307 | ¥9,463.07 |
| 2,000 | ¥9.21287 | ¥18,425.74 |
| 3,000 | ¥9.08754 | ¥27,262.62 |
| 5,000 | ¥8.94868 | ¥44,743.40 |
| 7,000 | ¥8.86752 | ¥62,072.64 |





