
STM8L151C4T6 | |
|---|---|
DigiKey Part Number | 497-10517-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151C4T6 |
Description | IC MCU 8BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151C4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 25x12b; D/A 1x12b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥18.01200 | ¥180.12 |
| 25 | ¥16.48320 | ¥412.08 |
| 100 | ¥14.80120 | ¥1,480.12 |
| 250 | ¥13.99968 | ¥3,499.92 |
| 500 | ¥13.51640 | ¥6,758.20 |
| 1,000 | ¥13.11863 | ¥13,118.63 |
| 2,500 | ¥12.69872 | ¥31,746.80 |
| 5,000 | ¥12.44577 | ¥62,228.85 |




