
STM8AF6266TCY | |
|---|---|
DigiKey Part Number | 497-17933-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF6266TCY |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6266TCY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥22.94900 | ¥229.49 |
| 25 | ¥21.07840 | ¥526.96 |
| 100 | ¥19.01770 | ¥1,901.77 |
| 250 | ¥18.54200 | ¥4,635.50 |





