STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF528ATCY

DigiKey Part Number
497-19214-ND
Manufacturer
Manufacturer Product Number
STM8AF528ATCY
Description
IC MCU 8BIT 64KB FLASH 80LQFP
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
STM8AF528ATCY Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
6K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Supplier Device Package
80-LQFP (14x14)
Number of I/O
68
Package / Case
80-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.05000¥59.05
10¥45.48500¥454.85
24¥42.22875¥1,013.49
90¥38.60256¥3,474.23
270¥36.46089¥9,844.44
450¥35.66904¥16,051.07
990¥34.64944¥34,302.95
2,430¥33.73281¥81,970.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.