
STM8AF5286UDY | |
|---|---|
DigiKey Part Number | 497-19213-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF5286UDY |
Description | IC MCU 8BIT 64KB FLASH 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF5286UDY Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 24MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 32-VFQFPN (5x5) |
Number of I/O 25 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥30.83900 | ¥308.39 |
| 25 | ¥28.40920 | ¥710.23 |
| 100 | ¥25.73870 | ¥2,573.87 |
| 490 | ¥23.71751 | ¥11,621.58 |
| 980 | ¥23.08198 | ¥22,620.34 |
| 1,470 | ¥22.76376 | ¥33,462.73 |
| 2,940 | ¥22.29701 | ¥65,553.21 |





