
STM6824LWY6F | |
|---|---|
DigiKey Part Number | 497-STM6824LWY6FTR-ND - Tape & Reel (TR) 497-STM6824LWY6FCT-ND - Cut Tape (CT) 497-STM6824LWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6824LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6824LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6825LWY6F | STMicroelectronics | 2,100 | 497-5193-1-ND | ¥13.31000 | Parametric Equivalent |
| ADM6318CY46ARJZ-R7 | Analog Devices Inc. | 8,958 | ADM6318CY46ARJZ-R7CT-ND | ¥20.84000 | Similar |
| MAX824LEUK+T | Analog Devices Inc./Maxim Integrated | 1,539 | MAX824LEUK+TCT-ND | ¥59.54000 | Similar |
| TPS3824-50DBVR | Texas Instruments | 1,054 | 296-1358-1-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.33600 | ¥83.36 |
| 25 | ¥7.55560 | ¥188.89 |
| 100 | ¥6.69460 | ¥669.46 |
| 250 | ¥6.28452 | ¥1,571.13 |
| 500 | ¥6.03694 | ¥3,018.47 |
| 1,000 | ¥5.94952 | ¥5,949.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.58159 | ¥16,744.77 |
| 6,000 | ¥5.45847 | ¥32,750.82 |
| 9,000 | ¥5.39681 | ¥48,571.29 |
| 15,000 | ¥5.32849 | ¥79,927.35 |

