Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3824-50DBVR

DigiKey Part Number
296-1358-2-ND - Tape & Reel (TR)
296-1358-1-ND - Cut Tape (CT)
296-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3824-50DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3824-50DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
120ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3824-50DBVTTexas Instruments602296-26952-1-ND¥14.06000Parametric Equivalent
STM6824LWY6FSTMicroelectronics2,910497-STM6824LWY6FCT-ND¥11.50000Similar
In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥7.83200¥78.32
25¥7.08920¥177.23
100¥6.27440¥627.44
250¥5.88560¥1,471.40
500¥5.65138¥2,825.69
1,000¥5.55471¥5,554.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.22030¥15,660.90
6,000¥5.10372¥30,622.32
9,000¥5.04534¥45,408.06
15,000¥4.98069¥74,710.35
Manufacturers Standard Package