
STM6822SWY6F | |
|---|---|
DigiKey Part Number | 497-4799-2-ND - Tape & Reel (TR) 497-4799-1-ND - Cut Tape (CT) 497-4799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822SWY6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3828-33DBVR | Texas Instruments | 10,459 | 296-32484-1-ND | ¥0.68000 | Similar |
| UM823SS | Union Semiconductor International Limited | 47,307 | 3351-UM823SSTR-ND | ¥0.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.82300 | ¥78.23 |
| 25 | ¥7.08240 | ¥177.06 |
| 100 | ¥6.26700 | ¥626.70 |
| 250 | ¥5.87864 | ¥1,469.66 |
| 500 | ¥5.64476 | ¥2,822.38 |
| 1,000 | ¥5.54784 | ¥5,547.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.21407 | ¥15,642.21 |
| 6,000 | ¥5.09760 | ¥30,585.60 |
| 9,000 | ¥5.03929 | ¥45,353.61 |
| 15,000 | ¥4.97467 | ¥74,620.05 |











