
STM32WL5MOCH6STH | |
|---|---|
DigiKey Part Number | 497-STM32WL5MOCH6STH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WL5MOCH6STH |
Description | STM32WL-WM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa®, LoRaWAN®, Sigfox, Wireless M-Bus Transceiver Module 864MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2-FSK, BPSK, GFSK, GSMK, MSK | |
Frequency | 864MHz ~ 928MHz | |
Data Rate | 4.8kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | GPIO, I2C, I2S, LPUART, SPI, USART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32WL55JC | |
Memory Size | 256kB Flash, 64kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.97mA ~ 11.72mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 92-LGA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥84.01254 | ¥151,222.57 |






