IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 864MHz ~ 928MHz 92-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WL5MOCH6STR

DigiKey Part Number
497-STM32WL5MOCH6STR-ND - Tape & Reel (TR)
497-STM32WL5MOCH6STRCT-ND - Cut Tape (CT)
497-STM32WL5MOCH6STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32WL5MOCH6STR
Description
IC RF TXRX+MCU ISM<1GHZ 92LGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 864MHz ~ 928MHz 92-LGA
Datasheet
 Datasheet
EDA/CAD Models
STM32WL5MOCH6STR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-148dBm
Mfr
Memory Size
256kB Flash, 64kB SRAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART
Part Status
Active
GPIO
37
Type
TxRx + MCU
Voltage - Supply
1.8V ~ 3.6V
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
BPSK, FSK, GFSK, GMSK, MSK
Package / Case
92-LGA
Frequency
Supplier Device Package
92-LGA (10x10)
Data Rate (Max)
1.2kbps
Base Product Number
Power - Output
22dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.12000¥137.12
10¥108.62600¥1,086.26
25¥101.50920¥2,537.73
100¥93.69000¥9,369.00
250¥93.18104¥23,295.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥84.55612¥152,201.02
Manufacturers Standard Package