


STM32WL33CCV6 | |
|---|---|
DigiKey Part Number | 497-STM32WL33CCV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL33CCV6 |
Description | VFQFPN 6X6X0.9 48L PITCH 0.4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 826MHz ~ 958MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -132dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART |
Packaging Tray | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4mA |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Transmitting 10mA ~ 80mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 600kbps | Supplier Device Package 48-VFQFPN (6x6) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥38.23200 | ¥382.32 |
| 25 | ¥35.31280 | ¥882.82 |
| 100 | ¥32.10080 | ¥3,210.08 |
| 250 | ¥30.56888 | ¥7,642.22 |
| 500 | ¥29.64562 | ¥14,822.81 |
| 1,000 | ¥28.88594 | ¥28,885.94 |
| 2,940 | ¥27.96229 | ¥82,209.13 |






