IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55CCU6

DigiKey Part Number
497-STM32WB55CCU6-ND
Manufacturer
Manufacturer Product Number
STM32WB55CCU6
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55CCU6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Memory Size
256kB Flash, 128kB SRAM
Series
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
Packaging
Tray
GPIO
30
Part Status
Active
Voltage - Supply
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA ~ 7.9mA
Type
TxRx + MCU
Current - Transmitting
5.2mA ~ 12.7mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
48-UFQFN Exposed Pad
Frequency
Supplier Device Package
48-UFQFPN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
6dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,186
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.82000¥55.82
10¥42.88800¥428.88
25¥39.66640¥991.66
100¥36.12000¥3,612.00
250¥34.43064¥8,607.66
500¥33.41178¥16,705.89
1,560¥32.11579¥50,100.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.