ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 208-WLCSP (5.8x5.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5G9BJY6QTR

DigiKey Part Number
497-STM32U5G9BJY6QTR-ND - Tape & Reel (TR)
497-STM32U5G9BJY6QTRCT-ND - Cut Tape (CT)
497-STM32U5G9BJY6QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32U5G9BJY6QTR
Description
IC MCU 32BIT 4MB FLASH 208WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 208-WLCSP (5.8x5.6)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5G9BJY6QTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3M x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG
Supplier Device Package
208-WLCSP (5.8x5.6)
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT
Package / Case
208-UFBGA, WLCSP
Number of I/O
145
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,903
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.87000¥158.87
10¥126.44000¥1,264.40
25¥118.34360¥2,958.59
100¥109.46910¥10,946.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥97.64966¥341,773.81
Manufacturers Standard Package