
STM32U031K8U3 | |
|---|---|
DigiKey Part Number | 497-STM32U031K8U3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U031K8U3 |
Description | STM32U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥15.23300 | ¥152.33 |
| 25 | ¥13.91000 | ¥347.75 |
| 100 | ¥12.45540 | ¥1,245.54 |
| 250 | ¥11.76224 | ¥2,940.56 |
| 500 | ¥11.34412 | ¥5,672.06 |
| 1,000 | ¥11.00009 | ¥11,000.09 |
| 2,940 | ¥10.58166 | ¥31,110.08 |
| 5,880 | ¥10.37250 | ¥60,990.30 |



