ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U031K8U6

DigiKey Part Number
497-STM32U031K8U6-ND
Manufacturer
Manufacturer Product Number
STM32U031K8U6
Description
IC MCU 32BIT 64KB FLASH 32UFQFPN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32U031K8U6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
56MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
32-UFQFPN (5x5)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LVD, PWM, Temp Sensor, TRNG, WDT
Package / Case
32-UFQFN Exposed Pad
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥14.31500¥143.15
25¥13.05640¥326.41
100¥11.68020¥1,168.02
490¥10.63727¥5,212.26
980¥10.30942¥10,103.23
1,470¥10.14523¥14,913.49
2,940¥9.90440¥29,118.94
5,390¥9.72900¥52,439.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.