ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.5GHz, 400MHz 361-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP235FAL3

DigiKey Part Number
497-STM32MP235FAL3-ND
Manufacturer
Manufacturer Product Number
STM32MP235FAL3
Description
STM32MP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.5GHz, 400MHz 361-VFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Manufacturer
STMicroelectronics
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2), USB Type-C (1)
Packaging
Bulk
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Security Features
ARM TZ, Boot Security, TRNG
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.5GHz, 400MHz
Package / Case
361-VFBGA
Co-Processors/DSP
GPU
Supplier Device Package
361-VFBGA (10x10)
RAM Controllers
DDR3L, DDR4, LPDDR4
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.55000¥167.55
10¥133.61000¥1,336.10
25¥125.12840¥3,128.21
168¥113.15423¥19,009.91
336¥110.16003¥37,013.77
504¥108.66119¥54,765.24
Manufacturers Standard Package