ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.5GHz, 400MHz 361-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP235DAL3

DigiKey Part Number
497-STM32MP235DAL3-ND
Manufacturer
Manufacturer Product Number
STM32MP235DAL3
Description
STM32MP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.5GHz, 400MHz 361-VFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Speed
1.5GHz, 400MHz
Co-Processors/DSP
GPU
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB Type-C (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
ARM TZ, Boot Security, TRNG
Mounting Type
Surface Mount
Package / Case
361-VFBGA
Supplier Device Package
361-VFBGA (10x10)
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.36000¥159.36
10¥126.84500¥1,268.45
25¥118.73080¥2,968.27
168¥107.27119¥18,021.56
336¥104.40574¥35,080.33
504¥102.97131¥51,897.54
Manufacturers Standard Package