
STM32H7B0VBT6 | |
|---|---|
DigiKey Part Number | 497-STM32H7B0VBT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7B0VBT6 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 280MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7B0VBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.4M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 280MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity Camera, CANbus, EBI/EMI, HDMI-CEC, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, PSSI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.82000 | ¥87.82 |
| 10 | ¥68.57300 | ¥685.73 |
| 90 | ¥58.80611 | ¥5,292.55 |
| 180 | ¥56.78056 | ¥10,220.50 |
| 270 | ¥55.76596 | ¥15,056.81 |
| 540 | ¥54.27848 | ¥29,310.38 |
| 1,080 | ¥53.05402 | ¥57,298.34 |







